Image for R88D-KN10H-ECT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KN10H-ECT

DigiKey Part Number
R88D-KN10H-ECT-ND
Manufacturer
Manufacturer Product Number
R88D-KN10H-ECT
Description
SERVO DRIVER 5.9A 240V LOAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 5.9A 240V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KN10H-ECT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5.9A
Manufacturer
Omron Automation and Safety
Wattage - Load
1 kW
Series
Voltage - Supply
200 ~ 240VAC
Packaging
Bulk
Interface
EtherCAT, USB
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 55°C
Motor Type
Servo
For Use With/Related Products
Accurax G5 Series
Control / Drive Type
Servo AC
Weight
3.9 lbs (1.8 kg)
Number of Motors
1
Base Product Number
Voltage - Load
240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17,656.52000kr.17,656.52
Manufacturers Standard Package
Unit Price without VAT:kr.17,656.52000
Unit Price with VAT:kr.22,070.65000