
R88M-K10030H-S2 | |
|---|---|
DigiKey Part Number | Z10020-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K10030H-S2 |
Description | SERVOMOTOR 3000 RPM 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K10030H-S2 Models |
Category | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.315" (8.00mm) |
Series | Length - Shaft and Bearing 0.984" (25.00mm) |
Packaging Bulk | Mounting Hole Spacing 1.811" (46.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 134.5 / 950 |
Voltage - Rated 230VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 45.32 / 320 | Weight 1 lb (453.59 g) |
Power - Rated 100W | Base Product Number |
Encoder Type Incremental |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,400.10000 | kr.5,400.10 |
| 5 | kr.5,363.00600 | kr.26,815.03 |
| Unit Price without VAT: | kr.5,400.10000 |
|---|---|
| Unit Price with VAT: | kr.6,750.12500 |




