MFR Recommended




G3FD-X03S-DC3-28 | |
|---|---|
DigiKey Part Number  | G3FD-X03S-DC3-28-ND  | 
Manufacturer  | |
Manufacturer Product Number  | G3FD-X03S-DC3-28  | 
Description  | SSR RELAY SPST-NO 3A 3-52.8V  | 
Customer Reference  | |
Detailed Description  | Solid State SPST-NO (1 Form A)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Socketable  | |
Circuit  | ||
Output Type  | DC  | |
Voltage - Input  | 3 ~ 28VDC  | |
Voltage - Load  | 3 V ~ 52.8 V  | |
Load Current  | 3 A  | |
Termination Style  | Plug In  | |
Operating Temperature  | -30°C ~ 80°C  | |
Package / Case  | -  | |
Supplier Device Package  | -  | |
Approval Agency  | CE, CSA, UR, VDE  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 


