G3FD-102SN-VD DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3FD-102SN-VD DC5-24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3FD-X03S-VD DC4-24

DigiKey Part Number
Z7447-ND
Manufacturer
Manufacturer Product Number
G3FD-X03S-VD DC4-24
Description
SSR RELAY SPST-NO 3A 3-52.8V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3FD-X03S-VD DC4-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
DC
Voltage - Input
4 ~ 24VDC
Voltage - Load
3 V ~ 52.8 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.320.58000kr.320.58
10kr.285.47200kr.2,854.72
25kr.272.58640kr.6,814.66
50kr.263.21540kr.13,160.77
100kr.254.16450kr.25,416.45
250kr.242.66520kr.60,666.30
Manufacturers Standard Package
Unit Price without VAT:kr.320.58000
Unit Price with VAT:kr.400.72500