Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X-ZV11 2M

DigiKey Part Number
236-E3X-ZV112M-ND
Manufacturer
Manufacturer Product Number
E3X-ZV11 2M
Description
CABLE, STANDARD, 2 M , NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Output Type
NPN
Packaging
Box
Current - Supply
60 mA
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Amplifier Type
Fiber Amplifier
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,347.19000kr.1,347.19
10kr.1,219.83500kr.12,198.35
25kr.1,172.54480kr.29,313.62
50kr.1,137.98440kr.56,899.22
Manufacturers Standard Package
Unit Price without VAT:kr.1,347.19000
Unit Price with VAT:kr.1,683.98750