


E3NX-MA11 | |
|---|---|
DigiKey Part Number | Z11554-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-MA11 |
Description | FIBER AMP 2CH STD NPN 2M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 75 mA |
Packaging Box | Operating Temperature -25°C ~ 45°C |
Part Status Active | Base Product Number |
Amplifier Type Fiber Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,008.71000 | kr.3,008.71 |
| 5 | kr.2,835.61600 | kr.14,178.08 |
| 10 | kr.2,771.03600 | kr.27,710.36 |
| Unit Price without VAT: | kr.3,008.71000 |
|---|---|
| Unit Price with VAT: | kr.3,760.88750 |


