E2A-M12KS04-WP-B1 12M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: kr.453.75000
Datasheet
Image for E2A-M12KS04-WP-B1 12M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M12KS04-WP-B1 12M

DigiKey Part Number
E2A-M12KS04-WP-B112M-ND
Manufacturer
Manufacturer Product Number
E2A-M12KS04-WP-B1 12M
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2A-M12KS04-WP-B1 12M Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2E-X4B1D12 2MOmron Automation and Safety0E2E-X4B1D122M-NDkr.453.75000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes