Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X4B1D12 2M

DigiKey Part Number
E2E-X4B1D122M-ND
Manufacturer
Manufacturer Product Number
E2E-X4B1D12 2M
Description
SENSOR INDUCT 4MM PNP M12 NO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 167
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.453.75000kr.453.75
Manufacturers Standard Package
Unit Price without VAT:kr.453.75000
Unit Price with VAT:kr.567.18750