
CPM2A-60CDR-D | |
|---|---|
DigiKey Part Number | CPM2A-60CDR-D-ND |
Manufacturer | |
Manufacturer Product Number | CPM2A-60CDR-D |
Description | CONTROL LOGIC 36 IN 24 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Communications RS-232C |
Series | Memory Size 2K Words |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Obsolete | Features Battery Backup |
Number of Inputs and Type 36 - Digital | Operating Temperature 0°C ~ 55°C |
Number of Outputs and Type 24 - Relay | Software CX-One |
Expandable 3 Modules Max | Approval Agency CE, CSA, UL |
Voltage - Supply 24VDC | Weight 2 lbs (907.2 g) |







