
XW2Z-500S | |
|---|---|
DigiKey Part Number | XW2Z-500S-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-500S |
Description | CABLE ASSEMBLY INTERFACE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 16.40' (5.00m) |
Category | Control Side Connection D-Sub Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Number of Positions 25, 9 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | For Use With/Related Products Omron CS1 Series |
Process Side Connection D-Sub Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,660.70000 | kr.1,660.70 |
| Unit Price without VAT: | kr.1,660.70000 |
|---|---|
| Unit Price with VAT: | kr.2,075.87500 |

