
CP1E-NA20DR-A | |
|---|---|
DigiKey Part Number | CP1E-NA20DR-A-ND |
Manufacturer | |
Manufacturer Product Number | CP1E-NA20DR-A |
Description | CONTROL LOG 12 IN 8 OUT 100-240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CP1E-NA20DR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (10), Analog/Digital (2) | |
Number of Outputs and Type | 8 - Analog (1), Relay (7) | |
Expandable | 40 Modules (3 Racks) Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C, Option Cards Available | |
Memory Size | 8K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.816 lb (370.13 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,927.82000 | kr.7,927.82 |
| Unit Price without VAT: | kr.7,927.82000 |
|---|---|
| Unit Price with VAT: | kr.9,909.77500 |















