
CP1W-TS002 | |
|---|---|
DigiKey Part Number | Z12624-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-TS002 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-TS002 Models |
Category | For Use With/Related Products CJ, CP1 Series |
Manufacturer Omron Automation and Safety | Number of Inputs and Type 4 - Analog |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Approval Agency CE, cULus, Lloyd, NK |
Type Input Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,503.50000 | kr.5,503.50 |
| 10 | kr.4,655.27800 | kr.46,552.78 |
| Unit Price without VAT: | kr.5,503.50000 |
|---|---|
| Unit Price with VAT: | kr.6,879.37500 |














