



A22NZ-S-P2B | |
|---|---|
DigiKey Part Number | Z7862-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-S-P2B |
Description | CONTACT BLOCK DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | A22NZ-S-P2B Models |
Category | Requires Switch Body |
Manufacturer Omron Automation and Safety | Termination Style Screwless Clamp |
Series | Contact Rating @ Voltage 10A @ 120VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Omron, A22N |
Part Status Active | Base Product Number |
Circuit DPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.40000 | kr.138.40 |
| 10 | kr.125.34800 | kr.1,253.48 |
| 25 | kr.120.49280 | kr.3,012.32 |
| 50 | kr.116.94760 | kr.5,847.38 |
| 100 | kr.113.50380 | kr.11,350.38 |
| 250 | kr.109.10584 | kr.27,276.46 |
| 500 | kr.105.89182 | kr.52,945.91 |
| Unit Price without VAT: | kr.138.40000 |
|---|---|
| Unit Price with VAT: | kr.173.00000 |


