Configurable Contact Block DPST-NO 10A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-S-P2A

DigiKey Part Number
Z7861-ND
Manufacturer
Manufacturer Product Number
A22NZ-S-P2A
Description
CONTACT BLOCK DPST-NO 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 10A @ 120VAC
Datasheet
 Datasheet
EDA/CAD Models
A22NZ-S-P2A Models
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
Omron Automation and Safety
Termination Style
Screwless Clamp
Series
Contact Rating @ Voltage
10A @ 120VAC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Omron, A22N
Part Status
Active
Base Product Number
Circuit
DPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.138.40000kr.138.40
10kr.125.34800kr.1,253.48
25kr.120.49280kr.3,012.32
50kr.116.94760kr.5,847.38
100kr.113.50380kr.11,350.38
250kr.109.10584kr.27,276.46
500kr.105.89182kr.52,945.91
Manufacturers Standard Package
Unit Price without VAT:kr.138.40000
Unit Price with VAT:kr.173.00000