MFR Recommended

A22NZ-RNM-TWA | |
|---|---|
DigiKey Part Number  | Z6695-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A22NZ-RNM-TWA  | 
Description  | CONFIG SW BODY PUSHBUTTON ILLUM  | 
Customer Reference  | |
Detailed Description  | Configurable Switch Body Pushbutton, Round Illuminated - White  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Requires  | Contact Block(s), Illumination Source  | |
Type  | Momentary  | |
Illumination  | Illuminated - White  | |
Actuator Type  | Pushbutton, Round  | |
(Select First, Then Apply Filters) Compatible Series  | Omron, A22NL  | |
Panel Cutout Dimensions  | 22.3mm (Round)  | |
Base Product Number  | 


