
A22NZ-MNM-TWA | |
---|---|
DigiKey Part Number | Z6682-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNM-TWA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.55.04000 | kr.55.04 |
10 | kr.49.85000 | kr.498.50 |
25 | kr.47.91800 | kr.1,197.95 |
50 | kr.46.50880 | kr.2,325.44 |
100 | kr.45.14050 | kr.4,514.05 |
250 | kr.43.39276 | kr.10,848.19 |
500 | kr.42.11482 | kr.21,057.41 |
1.000 | kr.40.87462 | kr.40,874.62 |
Unit Price without VAT: | kr.55.04000 |
---|---|
Unit Price with VAT: | kr.68.80000 |