
FMA1820A | |
|---|---|
DigiKey Part Number | 5880-FMA1820A-ND |
Manufacturer | |
Manufacturer Product Number | FMA1820A |
Description | SENSOR FLOW GAS 0 ~ 10 SLM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 10 SLM Male - 3/4" (19.05mm) FNPT, Dual Aluminum, Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 10 SLM | |
Flow Sensor Type | Gas | |
Voltage - Input | 12V ~ 26V | |
Port Size | Male - 3/4" (19.05mm) FNPT, Dual | |
Switch Function/Rating | - | |
Material - Body | Aluminum, Brass | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,359.97000 | kr.6,359.97 |
| Unit Price without VAT: | kr.6,359.97000 |
|---|---|
| Unit Price with VAT: | kr.7,949.96250 |


