Gas Flow Sensor 0 ~ 10 SLM Female, 1/8", 0.125" (3.18mm) FNPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA-1607A

DigiKey Part Number
5880-FMA-1607A-ND
Manufacturer
Manufacturer Product Number
FMA-1607A
Description
SENSOR FLOW GAS 0 ~ 10 SLM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 10 SLM Female, 1/8", 0.125" (3.18mm) FNPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 10 SLM
Flow Sensor Type
Gas
Voltage - Input
7V ~ 30V
Port Size
Female, 1/8", 0.125" (3.18mm) FNPT
Switch Function/Rating
0 ~ 5V
Material - Body
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,436.80000kr.12,436.80
Manufacturers Standard Package
Unit Price without VAT:kr.12,436.80000
Unit Price with VAT:kr.15,546.00000