
BEARING-MF83ZZ | |
|---|---|
DigiKey Part Number | 1188-BEARING-MF83ZZ-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-MF83ZZ |
Description | BEARING 0.118"IDX0.315"ODX0.118W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flange Bearing 0.118" (3.00mm) ID X 0.315" (8.00mm) OD X 0.118" (3.00mm) W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Bearing | |
Inner Diameter | 0.118" (3.00mm) | |
Outer Diameter | 0.315" (8.00mm) | |
Width | 0.118" (3.00mm) | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |


