BEARING-F625ZZ.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEARING-F625ZZ

DigiKey Part Number
1188-BEARING-F625ZZ-ND
Manufacturer
Manufacturer Product Number
BEARING-F625ZZ
Description
BEARING 0.197"IDX0.63"ODX0.197"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.197" (5.00mm) ID X 0.630" (16.00mm) OD X 0.197" (5.00mm) W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.197" (5.00mm)
Outer Diameter
0.630" (16.00mm)
Width
0.197" (5.00mm)
Material
-
Static Load Rating
-
Dynamic Load Rating
-
Features
Shield
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750