Parametric Equivalent

SM104031004FE | |
|---|---|
DigiKey Part Number | 273-SM104031004FE-ND |
Manufacturer | |
Manufacturer Product Number | SM104031004FE |
Description | RES 1M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.07900 | kr.240.79 |
| 25 | kr.22.31680 | kr.557.92 |
| 50 | kr.21.29360 | kr.1,064.68 |
| 100 | kr.20.47950 | kr.2,047.95 |
| 300 | kr.19.51493 | kr.5,854.48 |
| 500 | kr.19.17216 | kr.9,586.08 |
| 1.000 | kr.18.78998 | kr.18,789.98 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |


