Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ACPP0805 1K8 B | |
|---|---|
DigiKey Part Number | ACPP08051K8B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPP0805 1K8 B |
Description | RES SMD 1.8K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ACPP0805 1K8 B Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB182V | Panasonic Industry | 15.552 | P1.8KDACT-ND | kr.0.63000 | Upgrade |
| PAT0805E1801BST1 | Vishay Dale Thin Film | 0 | PAT0805E1801BST1-ND | kr.3.19422 | Upgrade |
| PHP00805E1801BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1801BBT1-ND | kr.3.86182 | Upgrade |
| PHP00805E1801BST1 | Vishay Dale Thin Film | 0 | PHP00805E1801BST1-ND | kr.3.86182 | Upgrade |
| RG2012P-182-B-T5 | Susumu | 22.603 | RG20P1.8KBCT-ND | kr.0.63000 | Upgrade |








