Direct

UJA1162TK,118 | |
|---|---|
DigiKey Part Number | 568-15097-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1162TK,118 |
Description | IC TRANSCEIVER 1/1 14HVSON |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-VDFN Exposed Pad |
Type Transceiver | Supplier Device Package 14-HVSON (3x4.5) |
Protocol CANbus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJA1162ATK/0Z | NXP USA Inc. | 16.258 | 568-UJA1162ATK/0ZCT-ND | kr.19.40000 | Direct |


