
UJA1162ATK/0Z | |
|---|---|
DigiKey Part Number | 568-UJA1162ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1162ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1162ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1162ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 800 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.14.50600 | kr.145.06 |
| 25 | kr.13.28600 | kr.332.15 |
| 100 | kr.11.94270 | kr.1,194.27 |
| 250 | kr.11.30192 | kr.2,825.48 |
| 500 | kr.11.10578 | kr.5,552.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.20794 | kr.61,247.64 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |


