Direct



FRDM-KE02Z | |
|---|---|
DigiKey Part Number | FRDM-KE02Z-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KE02Z |
Description | FREEDOM KE02 EVAL BRD |
Customer Reference | |
Detailed Description | KE02 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KE02 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | CodeWarrior, IAR EW, Keil MDK, Rowley Crossworks, TrueSTUDIO | |
Note | - |






