


MKE02Z32VLD2R | |
|---|---|
DigiKey Part Number | 568-MKE02Z32VLD2RTR-ND - Tape & Reel (TR) 568-MKE02Z32VLD2RCT-ND - Cut Tape (CT) 568-MKE02Z32VLD2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLD2R |
Description | IC MCU 32BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.87000 | kr.23.87 |
| 10 | kr.17.99700 | kr.179.97 |
| 25 | kr.16.53000 | kr.413.25 |
| 100 | kr.14.91710 | kr.1,491.71 |
| 250 | kr.14.14784 | kr.3,536.96 |
| 500 | kr.13.68410 | kr.6,842.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.11147 | kr.19,667.21 |
| 3.000 | kr.12.83125 | kr.38,493.75 |
| 4.500 | kr.12.69092 | kr.57,109.14 |
| Unit Price without VAT: | kr.23.87000 |
|---|---|
| Unit Price with VAT: | kr.29.83750 |



