Direct
Similar
Similar

TLVH431AMQDBZR,215 | |
|---|---|
DigiKey Part Number | 568-10153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431AMQDBZR,215 |
Description | IC VREF SHUNT ADJ 1% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Current - Output 70 mA |
Manufacturer NXP USA Inc. | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23 (TO-236AB) |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AFTA | Diodes Incorporated | 0 | TLV431AFTACT-ND | kr.1.90000 | Direct |
| TLVH431AIL3T | STMicroelectronics | 21.390 | 497-13181-1-ND | kr.2.41000 | Similar |
| TLVH431BIL3T | STMicroelectronics | 20.023 | 497-TLVH431BIL3TCT-ND | kr.2.54000 | Similar |



