Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431AFTA

DigiKey Part Number
TLV431AFTATR-ND - Tape & Reel (TR)
TLV431AFTACT-ND - Cut Tape (CT)
TLV431AFTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AFTA
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.29300kr.12.93
25kr.1.14640kr.28.66
100kr.0.98460kr.98.46
250kr.0.90764kr.226.91
500kr.0.86098kr.430.49
1.000kr.0.82268kr.822.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77534kr.2,326.02
6.000kr.0.75218kr.4,513.08
9.000kr.0.74058kr.6,665.22
15.000kr.0.72773kr.10,915.95
21.000kr.0.72021kr.15,124.41
30.000kr.0.71299kr.21,389.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500