
TJA1057T/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1057T/1ZTR-ND - Tape & Reel (TR) 568-TJA1057T/1ZCT-ND - Cut Tape (CT) 568-TJA1057T/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057T/1Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1044GT/1Z | NXP USA Inc. | 4.643 | 568-TJA1044GT/1ZCT-ND | kr.7.23000 | Parametric Equivalent |
| TJA1044GT/3Z | NXP USA Inc. | 3.583 | 568-TJA1044GT/3ZCT-ND | kr.7.23000 | Parametric Equivalent |
| TJA1044GTJ | NXP USA Inc. | 5.859 | 568-12626-1-ND | kr.7.67000 | Parametric Equivalent |
| TJA1049T,118 | NXP USA Inc. | 955 | 568-8682-1-ND | kr.11.92000 | Parametric Equivalent |
| TJA1049T/3J | NXP USA Inc. | 2.614 | 568-15182-1-ND | kr.11.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.45100 | kr.44.51 |
| 25 | kr.4.01440 | kr.100.36 |
| 100 | kr.3.53260 | kr.353.26 |
| 250 | kr.3.30288 | kr.825.72 |
| 500 | kr.3.16468 | kr.1,582.34 |
| 1.000 | kr.3.07008 | kr.3,070.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.98748 | kr.7,468.70 |
| 5.000 | kr.2.91362 | kr.14,568.10 |
| 7.500 | kr.2.87664 | kr.21,574.80 |
| 12.500 | kr.2.83566 | kr.35,445.75 |
| 17.500 | kr.2.81172 | kr.49,205.10 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |















