
TJA1057GTKZ | |
|---|---|
DigiKey Part Number | 568-TJA1057GTKZTR-ND - Tape & Reel (TR) 568-TJA1057GTKZCT-ND - Cut Tape (CT) 568-TJA1057GTKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057GTKZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-HVSON (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1044GTK/3Z | NXP USA Inc. | 7.420 | 568-TJA1044GTK/3ZCT-ND | kr.7.23000 | Parametric Equivalent |
| TJA1044GTKZ | NXP USA Inc. | 6.654 | 568-14160-1-ND | kr.7.23000 | Parametric Equivalent |
| TJA1057GTK/3Z | NXP USA Inc. | 10.609 | 568-TJA1057GTK/3ZCT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.38100 | kr.43.81 |
| 25 | kr.3.95120 | kr.98.78 |
| 100 | kr.3.47690 | kr.347.69 |
| 250 | kr.3.25012 | kr.812.53 |
| 500 | kr.3.11382 | kr.1,556.91 |
| 1.000 | kr.3.01873 | kr.3,018.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.84906 | kr.17,094.36 |
| 12.000 | kr.2.79210 | kr.33,505.20 |
| 18.000 | kr.2.76357 | kr.49,744.26 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |






