1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1055T/3/2Z

DigiKey Part Number
568-TJA1055T/3/2ZTR-ND - Tape & Reel (TR)
568-TJA1055T/3/2ZCT-ND - Cut Tape (CT)
568-TJA1055T/3/2ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1055T/3/2Z
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
NXP USA Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
14-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.13.37100kr.133.71
25kr.12.23120kr.305.78
100kr.10.98020kr.1,098.02
250kr.10.38316kr.2,595.79
500kr.10.16772kr.5,083.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.59742kr.23,993.55
5.000kr.9.40536kr.47,026.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500