
TJA1051T/CM,118 | |
|---|---|
DigiKey Part Number | 568-11884-2-ND - Tape & Reel (TR) 568-11884-1-ND - Cut Tape (CT) 568-11884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer NXP USA Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1042T,118 | NXP USA Inc. | 22.246 | 568-8677-1-ND | kr.12.81000 | Parametric Equivalent |
| TJA1042T/1J | NXP USA Inc. | 7.544 | 568-11890-1-ND | kr.10.40000 | Parametric Equivalent |
| TJA1042T/3,118 | NXP USA Inc. | 26.207 | 568-8678-1-ND | kr.12.81000 | Parametric Equivalent |
| TJA1042T/3/1J | NXP USA Inc. | 16.692 | 568-12625-1-ND | kr.10.40000 | Parametric Equivalent |
| TJA1042T/3/CM,118 | NXP USA Inc. | 5.470 | 568-13272-1-ND | kr.12.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.60200 | kr.76.02 |
| 25 | kr.6.90280 | kr.172.57 |
| 100 | kr.6.13520 | kr.613.52 |
| 250 | kr.5.76940 | kr.1,442.35 |
| 500 | kr.5.54890 | kr.2,774.45 |
| 1.000 | kr.5.50775 | kr.5,507.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.27628 | kr.13,190.70 |
| 5.000 | kr.5.15852 | kr.25,792.60 |
| 7.500 | kr.5.09955 | kr.38,246.62 |
| 12.500 | kr.5.03979 | kr.62,997.38 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |






