1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1044VTZ

DigiKey Part Number
568-14786-2-ND - Tape & Reel (TR)
568-14786-1-ND - Cut Tape (CT)
568-14786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1044VTZ
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SO
Receiver Hysteresis
300 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.5.19900kr.51.99
25kr.4.69920kr.117.48
100kr.4.14830kr.414.83
250kr.3.88516kr.971.29
500kr.3.72678kr.1,863.39
1.000kr.3.64049kr.3,640.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.52578kr.8,814.45
5.000kr.3.44116kr.17,205.80
7.500kr.3.39879kr.25,490.92
12.500kr.3.35184kr.41,898.00
17.500kr.3.33116kr.58,295.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750