
TJA1043TKY | |
|---|---|
DigiKey Part Number | 568-15119-2-ND - Tape & Reel (TR) 568-15119-1-ND - Cut Tape (CT) 568-15119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1043TKY |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer NXP USA Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-HVSON (3x4.5) |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1043TK/1Y | NXP USA Inc. | 8.536 | 568-14111-1-ND | kr.13.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.11.97600 | kr.119.76 |
| 25 | kr.10.94040 | kr.273.51 |
| 100 | kr.9.80290 | kr.980.29 |
| 250 | kr.9.26020 | kr.2,315.05 |
| 500 | kr.9.02512 | kr.4,512.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.8.32713 | kr.49,962.78 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |






