
TJA1042T,118 | |
|---|---|
DigiKey Part Number | 568-8677-2-ND - Tape & Reel (TR) 568-8677-1-ND - Cut Tape (CT) 568-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042T,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.09600 | kr.80.96 |
| 25 | kr.7.35920 | kr.183.98 |
| 100 | kr.6.54750 | kr.654.75 |
| 250 | kr.6.15996 | kr.1,539.99 |
| 500 | kr.5.92640 | kr.2,963.20 |
| 1.000 | kr.5.78147 | kr.5,781.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.53119 | kr.13,827.97 |
| 5.000 | kr.5.40887 | kr.27,044.35 |
| 7.500 | kr.5.34762 | kr.40,107.15 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |



















