Similar
Similar

TJA1041T/H/V,518 | |
|---|---|
DigiKey Part Number | TJA1041T/H/V,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1041T/H/V,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13041ASD/V+ | Analog Devices Inc./Maxim Integrated | 114 | 505-MAX13041ASD/V+-ND | kr.85.34000 | Similar |
| MAX13041ASD/V+T | Analog Devices Inc./Maxim Integrated | 2.258 | 175-MAX13041ASD/V+TCT-ND | kr.85.34000 | Similar |







