
EFM32TG11B520F128GM32-B | |
|---|---|
DigiKey Part Number | 336-5690-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B520F128GM32-B |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32TG11B520F128GM32-B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Active | Data Converters A/D 12bit SAR; D/A 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.26.79300 | kr.267.93 |
| 25 | kr.24.68560 | kr.617.14 |
| 100 | kr.22.03280 | kr.2,203.28 |
| 490 | kr.19.79490 | kr.9,699.50 |
| 980 | kr.19.05798 | kr.18,676.82 |
| 1.470 | kr.18.68527 | kr.27,467.35 |
| 2.940 | kr.18.13646 | kr.53,321.19 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |


