Direct
Similar
Similar
Similar



TDA3664/N1,135 | |
|---|---|
DigiKey Part Number | 568-3309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA3664/N1,135 |
Description | IC REG LINEAR 5V 100MA SC-73 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-73 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-73 |
Voltage Dropout (Max) 0.3V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4264-2ST50T3G | onsemi | 6.599 | NCV4264-2ST50T3GOSCT-ND | kr.8.75000 | Direct |
| LT1123CST#PBF | Analog Devices Inc. | 422 | 505-LT1123CST#PBF-ND | kr.40.89000 | Similar |
| LT1123CST#TRPBF | Analog Devices Inc. | 0 | LT1123CST#TRPBF-ND | kr.23.31304 | Similar |
| MCP1703-5002E/DB | Microchip Technology | 3.816 | MCP1703-5002E/DB-ND | kr.5.33000 | Similar |




