Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4264-2ST50T3G

DigiKey Part Number
NCV4264-2ST50T3GOSTR-ND - Tape & Reel (TR)
NCV4264-2ST50T3GOSCT-ND - Cut Tape (CT)
NCV4264-2ST50T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4264-2ST50T3G
Description
IC REG LINEAR 5V 100MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV4264-2ST50T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
67dB (100Hz)
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-261-4, TO-261AA
Voltage Dropout (Max)
0.5V @ 100mA
Supplier Device Package
SOT-223 (TO-261)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317LM/NOPBTexas Instruments0LM317LM/NOPB-NDkr.6.59000Similar
ST715MRSTMicroelectronics23.782497-6832-1-NDkr.5.01000Similar
TLE42644GHTSA3Infineon Technologies0TLE42644GHTSA3CT-NDkr.10.02000Similar
In-Stock: 6.599
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.6.35900kr.63.59
25kr.5.75920kr.143.98
100kr.5.10240kr.510.24
250kr.4.78948kr.1,197.37
500kr.4.60068kr.2,300.34
1.000kr.4.53291kr.4,532.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.08940kr.16,357.60
8.000kr.4.00528kr.32,042.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750