S912XEQ384ACAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 56
Unit Price: kr.203.39000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.127.59080
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57423
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57423
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57423
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ384ACAL

DigiKey Part Number
S912XEQ384ACAL-ND
Manufacturer
Manufacturer Product Number
S912XEQ384ACAL
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S12XEQ384CALNXP USA Inc.56568-14153-NDkr.203.39000Parametric Equivalent
S912XEG384BCALNXP USA Inc.0S912XEG384BCAL-NDkr.127.59080Parametric Equivalent
S912XEQ384BCALNXP USA Inc.0S912XEQ384BCAL-NDkr.131.57423Parametric Equivalent
S912XEQ384F0CALNXP USA Inc.0S912XEQ384F0CAL-NDkr.131.57423Parametric Equivalent
S912XEQ384J3CALNXP USA Inc.0S912XEQ384J3CAL-NDkr.131.57423Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.109.64523kr.32,893.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.109.64523
Unit Price with VAT:kr.137.05654