S912XEG384BCAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 56
Unit Price: kr.203.39000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.96.65963

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.109.64523
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57423
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57423
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57423
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEG384BCAL

DigiKey Part Number
S912XEG384BCAL-ND
Manufacturer
Manufacturer Product Number
S912XEG384BCAL
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S12XEQ384CALNXP USA Inc.56568-14153-NDkr.203.39000Parametric Equivalent
S912XEG384F0CALNXP USA Inc.0S912XEG384F0CAL-NDkr.96.65963Parametric Equivalent
S912XEQ384ACALNXP USA Inc.0S912XEQ384ACAL-NDkr.109.64523Parametric Equivalent
S912XEQ384BCALNXP USA Inc.0S912XEQ384BCAL-NDkr.131.57423Parametric Equivalent
S912XEQ384F0CALNXP USA Inc.0S912XEQ384F0CAL-NDkr.131.57423Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.127.59080kr.38,277.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.127.59080
Unit Price with VAT:kr.159.48850