S32K118EVB-Q064 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 6
Unit Price: kr.792.18000
Datasheet
S32K118 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K118EVB-Q064

DigiKey Part Number
568-14732-ND
Manufacturer
Manufacturer Product Number
S32K118EVB-Q064
Description
S32K118 EVAL BRD
Customer Reference
Detailed Description
S32K118 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Utilized IC / Part
S32K118
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S32K118EVB2Q048NXP USA Inc.6568-S32K118EVB2Q048-NDkr.792.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes