
S32K118EVB2Q048 | |
|---|---|
DigiKey Part Number | 568-S32K118EVB2Q048-ND |
Manufacturer | |
Manufacturer Product Number | S32K118EVB2Q048 |
Description | EVAL BOARD S32K118 GEN PURPOSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S32K118 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part S32K118 |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment S32 Design Studio |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.792.18000 | kr.792.18 |
| Unit Price without VAT: | kr.792.18000 |
|---|---|
| Unit Price with VAT: | kr.990.22500 |

