
PTN3381BBS,518 | |
|---|---|
DigiKey Part Number | 568-5309-2-ND - Tape & Reel (TR) 568-5309-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTN3381BBS,518 |
Description | IC VIDEO LEVEL SHIFTER 48HVQFN |
Customer Reference | |
Detailed Description | Video Shifter IC I2C DVI v1.0, HDMI v1.3a 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Shifter | Supplier Device Package 48-HVQFN (7x7) |
Applications Consumer Video | Base Product Number |
Standards DVI v1.0, HDMI v1.3a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN3361BBS,518 | NXP USA Inc. | 4.721 | 568-5057-1-ND | kr.13.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.11.87500 | kr.118.75 |
| 25 | kr.10.84400 | kr.271.10 |
| 100 | kr.9.71160 | kr.971.16 |
| 250 | kr.9.17120 | kr.2,292.80 |
| 500 | kr.8.84556 | kr.4,422.78 |
| 1.000 | kr.8.75732 | kr.8,757.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.78625 | kr.31,145.00 |
| 8.000 | kr.7.64396 | kr.61,151.68 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

