
PTN3361BBS,518 | |
---|---|
DigiKey Part Number | 568-5057-2-ND - Tape & Reel (TR) 568-5057-1-ND - Cut Tape (CT) 568-5057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3361BBS,518 |
Description | IC VIDEO LEVEL SHIFTER 48HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Shifter IC I2C DVI v1.0, HDMI v1.4b 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter | |
Applications | Consumer Video | |
Standards | DVI v1.0, HDMI v1.4b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.20000 | kr.11.20 |
10 | kr.8.22400 | kr.82.24 |
25 | kr.7.48040 | kr.187.01 |
100 | kr.6.66050 | kr.666.05 |
250 | kr.6.26944 | kr.1,567.36 |
500 | kr.6.03392 | kr.3,016.96 |
1.000 | kr.5.84000 | kr.5,840.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.5.54896 | kr.22,195.84 |
8.000 | kr.5.44083 | kr.43,526.64 |
Unit Price without VAT: | kr.11.20000 |
---|---|
Unit Price with VAT: | kr.14.00000 |