Similar
Similar

PTN3342D,118 | |
|---|---|
DigiKey Part Number | PTN3342D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3342D,118 |
Description | IC RECEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SO |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4666ARZ | Analog Devices Inc. | 322 | ADN4666ARZ-ND | kr.24.09000 | Similar |
| SN65LVDS33MDREP | Texas Instruments | 338 | 296-19498-1-ND | kr.45.97000 | Similar |



