
SN65LVDS33MDREP | |
|---|---|
DigiKey Part Number | 296-19498-2-ND - Tape & Reel (TR) 296-19498-1-ND - Cut Tape (CT) 296-19498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS33MDREP |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS33MDREP Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.35.46000 | kr.354.60 |
| 25 | kr.32.82360 | kr.820.59 |
| 100 | kr.29.92990 | kr.2,992.99 |
| 250 | kr.29.04228 | kr.7,260.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.31090 | kr.65,777.25 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |










