PTN3331D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.915
Unit Price: kr.78.30000
Datasheet

Similar


Texas Instruments
In Stock: 10.370
Unit Price: kr.15.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.191
Unit Price: kr.27.26000
Datasheet

Similar


Texas Instruments
In Stock: 5.290
Unit Price: kr.15.53303
Datasheet
4/0 Driver LVDS 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3331D,118

DigiKey Part Number
PTN3331D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN3331D,118
Description
IC DRIVER 4/0 16SO
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SO
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS31MDREPTexas Instruments1.915296-36715-1-NDkr.78.30000Similar
SN65LVDS3487DRTexas Instruments10.370296-1428-2-NDkr.15.85000Similar
SN75LVDS31DRochester Electronics, LLC29.1912156-SN75LVDS31D-NDkr.27.26000Similar
SN75LVDS31DRTexas Instruments5.290SN75LVDS31DR-NDkr.15.53303Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types