
SN65LVDS31MDREP | |
|---|---|
DigiKey Part Number | 296-36715-2-ND - Tape & Reel (TR) 296-36715-1-ND - Cut Tape (CT) 296-36715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31MDREP |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.10000 | kr.77.10 |
| 10 | kr.60.53200 | kr.605.32 |
| 25 | kr.56.38600 | kr.1,409.65 |
| 100 | kr.51.83090 | kr.5,183.09 |
| 250 | kr.49.65888 | kr.12,414.72 |
| 500 | kr.48.34962 | kr.24,174.81 |
| 1.000 | kr.47.27220 | kr.47,272.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.51922 | kr.118,798.05 |
| Unit Price without VAT: | kr.77.10000 |
|---|---|
| Unit Price with VAT: | kr.96.37500 |










