Similar
Similar
Similar
Similar

PTN3331D,112 | |
|---|---|
DigiKey Part Number | PTN3331D,112-ND |
Manufacturer | |
Manufacturer Product Number | PTN3331D,112 |
Description | IC TRANSCEIVER 4/0 16SO |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SO |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS31MDREP | Texas Instruments | 1.915 | 296-36715-1-ND | kr.78.30000 | Similar |
| SN65LVDS3487DR | Texas Instruments | 10.370 | 296-1428-2-ND | kr.15.85000 | Similar |
| SN75LVDS31D | Rochester Electronics, LLC | 29.191 | 2156-SN75LVDS31D-ND | kr.27.26000 | Similar |
| SN75LVDS31DR | Texas Instruments | 5.290 | SN75LVDS31DR-ND | kr.15.53303 | Similar |


